You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort Male-to-HDMI Female Adaptor, Black -
PSG04061
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04061
- Order Code:
- AV25367
- Product Range
- -
Product Overview
- Active DisplayPort to HDMI adaptor
- Gold plated contacts
- DisplayPort v1.1/1.2 compliant
- Supports resolutions up to 1920x2300 @ 60Hz
- Cable length: 200mm
Product Information
- :
- DisplayPort Plug
- :
- HDMI Socket
- :
- 0.66ft
- :
- 200mm
- :
- Black
- :
- -
Technical Documents (0)
1,595 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 17/10/25
500 more will be available week commencing 04/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
500 more will be available week commencing 17/10/25
500 more will be available week commencing 04/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.50 (£7.80) | ( ) |
3+ | £5.75 (£6.90) | ( ) |
25+ | £5.05 (£6.06) | ( ) |
50+ | £4.55 (£5.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.