You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Lead with Ethernet, Male to Male, Red Metal Heads, 4m Black -
PSG04094
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04094
- Order Code:
- AV25400
- Product Range
- -
Product Overview
- Version 1.4
- 1080p at 60Hz
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug to HDMI Plug
- :
- HDMI A Plug
- :
- 13.1ft
- :
- 4m
- :
- Black
- :
- -
Technical Documents (0)
19 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.64 (£5.57) | ( ) |
3+ | £4.20 (£5.04) | ( ) |
25+ | £3.80 (£4.56) | ( ) |
50+ | £3.50 (£4.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.