You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Lead with Ethernet, Male Right Angle to Male Right Angle, Nylon Jacket, 4m -
PSG04150
Product Overview
- Gold plated contacts
- Suitable for digital TV interconnects
- 90° Connection to prevent HDMI cables being bent out of shape
- Metal connector heads
- Durable, Nylon jacket
- Version 1.4
- 1080p at 60Hz
Product Information
- :
- HDMI Plug, 90°
- :
- 90° HDMI Plug to 90° HDMI Plug
- :
- HDMI Plug, 90°
- :
- 13.1ft
- :
- 4m
- :
- Black, White
Technical Documents (0)
75 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.04 (£1.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























