You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Weather Station -
PSG04173
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04173
- Order Code:
- IN08375
- Product Range
- Weather Station
Product Range Selector (Weather Station)
See all from this product rangeProduct Overview
- Displays 12/24 hour time, date, weather forecast and moon phase
- Indoor/outdoor humidity and temperature
- Wind speed, direction, chill and dew point
- Barometric pressure
- UV index and Lux meter
- Rainfall data for one hour, 24 hours, one week, one month and total since last reset
- Weather alarm for indoor/outdoor temperature, humidity, rain rate and wind speed
- Records all min./max. values along with their time and date
- Supplied with outdoor sensor and power supply (can also be powered by 3x AAA batteries, not supplied)
- Outdoor sensor requires 2x AA batteries (not supplied)
Applications
Environmental, Test & Instrumentation, Remote Sensing and Metering
Contents
x1 Base Station; x1 Remote Sensors Unit; x1 UK Plug 5VDC Power Supply
Footnotes
Product Information
- :
- Indoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI
- :
- -
- :
- 100m
- :
- -
- :
- -
- :
- 0°C to +50°C
- :
- -
- :
- -40°C to +60°C
- :
- -
- :
- 700hPa
- :
- -
- :
- 1100hPa
- :
- 10% to 99%
- :
- 0mm to 6000mm
- :
- Weather Station
Technical Documents (1)
353 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £102.99 (£123.59) | ( ) |
3+ | £97.79 (£117.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.