You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way BT Plug to Socket, Telephone Extension Lead, 15m -
PSG04186
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04186
- Order Code:
- TE08475
- Product Range
- Pro Signal 6 Way Telephone Extension Leads
Product Range Selector (Pro Signal 6 Way Telephone Extension Leads)
See all from this product rangeProduct Overview
- BT style plug to socket telephone extension lead
- 6P6C jack
Product Information
- :
- BT631A Plug to BT631A Receptacle
- :
- 49.2ft
- :
- 15m
- :
- White
- :
- Pro Signal 6 Way Telephone Extension Leads
Technical Documents (0)
20 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 18/03/26
10 more will be available week commencing 18/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £2.78 (£3.34) | ( ) | 
| 5+ | £2.59 (£3.11) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                