You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x BNC Plugs to 2x BNC Sockets 4 way Adaptor, Nickel Plated Brass Body -
PSG04270
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04270
- Order Code:
- CN16018
- Also Known As:
- RW1-068
Product Overview
Applications
Audio, Communications & Networking, RF Communications, Video & Vision, Datacom, Telecom
Product Information
- :
- BNC
- :
- Plug, Plug
- :
- BNC
- :
- Jack, Jack
- :
- Straight Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- -
Technical Documents (0)
Also Known As
63 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.03 (£2.44) | ( ) |
10+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.