You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA Splitter Lead, 1 to 2 -
PSG08052
Product Overview
- Allows two VGA monitors to be connected to a single VGA output
- VGA Male to 2x VGA Female
- Designed for short range desktop installations of up to 10m
- Gold plated connectors
- Moulded Housing
- Lead length: 200 mm
Product Information
- :
- VGA
- :
- 15Ways
- :
- Plug
- :
- VGA
- :
- 30Ways
- :
- Jack
Technical Documents (0)
62 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 11/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
50 more will be available week commencing 11/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.70 (£6.84) | ( ) |
3+ | £5.20 (£6.24) | ( ) |
25+ | £4.80 (£5.76) | ( ) |
50+ | £4.43 (£5.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.