You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Straight to Right Angled 6.35mm (1/4") Mono Jack Guitar Lead, 5m Red -
PSG08149
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08149
- Order Code:
- AV20658
- Product Range
- -
Product Overview
- 6.35mm (¼") Mono jack plug to plug lead
- Braided red with blue/yellow coloured outer sleeve
- High quality all metal connectors with metal spring strain reliefs
- Gold plated tip
- Helical shielded, PVC insulated cables
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 90° 6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug, 90°
- :
- 16.4ft
- :
- 5m
- :
- Red
- :
- -
Technical Documents (0)
135 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.96 (£7.15) | ( ) |
5+ | £5.67 (£6.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.