You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mono Magnetic Earpiece with 3.5mm Jack, Ivory - 

PSG08187

PSG08187 - Mono Magnetic Earpiece with 3.5mm Jack, Ivory

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08187
Order Code:
AV17502

Product Overview

Mono jack plug with 3ft lead.

Footnotes

Supplied in packs of 5

Product Information


:
20Hz

:
20kHz

:
8ohm

:
Magnet

:
3.5mm Jack Plug, Mono

:
1m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

288 In stock Need more?

???PF_PDP_RSP_SUP???

£3.65 ( £4.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.65 (£4.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.30 (£3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.00 (£3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.77 (£3.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --