You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Jack Socket, 3 Pole, Black, 2 Pack -
PSG08282
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08282
- Order Code:
- AV15099
- Product Range
- Phone Audio Connectors Series
- Technical Datasheet:
- PSG08282 Datasheet
Product Range Selector (Phone Audio Connectors Series)
See all from this product rangeProduct Overview
- 500VAC for 1 minute dielectric strength
- 50mohm max contact resistance
- 100Mohm at 500VDC min insulation resistance
- PA housing material
Product Information
- :
- 3Contacts
- :
- Socket
- :
- 3.5mm
- :
- Chassis Mount
- :
- Gold Plated Contacts
- :
- Nylon (Polyamide) Body
- :
- Phone Audio Connectors Series
Technical Documents (1)
3,233 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.61 (£1.93) | ( ) |
10+ | £1.37 (£1.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.