You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, RJ11 6P4C, 10 Pack -
PSG08369
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08369
- Order Code:
- CN16567
- Product Range
- -
Product Overview
- High quality, low cost IDC modular connector for use in UTP networking, datacomms and telecomms
- 50µm Gold plating
Product Information
- :
- RJ11
- :
- RJ11 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 6P4C
- :
- 6Ways
- :
- -
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (0)
339 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.03 (£1.24) | ( ) |
5+ | £0.89 (£1.07) | ( ) |
50+ | £0.75 (£0.90) | ( ) |
100+ | £0.43 (£0.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.