You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Indoor/ Outdoor Thermometer with -20℃ to +50℃ (Indoor) & -50℃ to +70℃ (Outdoor) Range -
PSG08482
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08482
- Order Code:
- IN07337
- Product Range
- -
Product Overview
- Digital thermometer for use indoors or outdoors
- 1.8m Lead with probe
- 12mm High LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Wall or desk mountable
- Ideal for use in refrigerators and freezers
- Indoor range: -20℃ to +50℃ (-4°F to +122°F)
- Outdoor range: -50℃ to +70℃ (-58°F to +158°F)
- Resolution: 0.1℃/°F
- Requires 2x AAA batteries (not included)
- Weight: 76g
Product Information
- :
- -20°C to +70°C
- :
- 110mm
- :
- 70mm
- :
- 20mm
- :
- -
Technical Documents (1)
1,117 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 04/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
500 more will be available week commencing 04/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.75 (£4.50) | ( ) |
10+ | £3.44 (£4.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.