You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Indoor and Outdoor Thermo Hygrometer Weather Station -
PSG08483
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08483
- Order Code:
- IN07338
- Product Range
- -
- Technical Datasheet:
- PSG08483 Datasheet
Product Overview
- Thermo Hygrometer for use indoors or outdoors
- Features a hygrometer and clock
- 1.5m Lead with probe
- Large LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Can sit on a table or be mounted on a wall
- 12/ 24 Hour clock
- Indoor range: 0℃ to +50℃ (+32°F to +122°F)
- Outdoor range: -40℃ to +70℃ (-40°F to +158°F)
- Humidity: 10%-99%
- Resolution: 0.1℃/°F/ 1% (hygrometer)
- Requires 1x AAA battery (not supplied)
- Dimensions (WxHxD): 88x150x25mm
- Weight: 205g
Applications
Test & Measurement, Temperature, Environmental, Hobby & Education, Heating and Ventilation, Industrial Automation, Office
Footnotes
Product Information
- :
- 10% to 99% Relative Humidity
- :
- 0.1%
- :
- 0.1°C
- :
- 150mm
- :
- 88mm
- :
- 25mm
- :
- -
Technical Documents (1)
329 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.20 (£7.44) | ( ) |
10+ | £5.69 (£6.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.