You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HQ Fly Lead Coaxial Male to Female, 10m Blue -
PSG08487
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08487
- Order Code:
- AV27004
- Product Range
- Pro Signal HQ TV Coax Leads
Product Range Selector (Pro Signal HQ TV Coax Leads)
See all from this product rangeProduct Overview
Product Information
- :
- TV, Coaxial Plug
- :
- TV, Coaxial Socket
- :
- 33ft
- :
- 10m
- :
- Blue
- :
- Pro Signal HQ TV Coax Leads
Technical Documents (0)
222 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.09 (£3.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.