You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Socket To 3.5mm Stereo Jack Plug, 90 Degree Angle -
PSG08661
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08661
- Order Code:
- CN21205
- Product Range
- -
- Also Known As:
- psg01783
- Technical Datasheet:
- PSG08661 Datasheet
Product Overview
Product Information
- :
- Stereo - 3.5mm
- :
- 1Ways
- :
- Receptacle
- :
- Stereo - 3.5mm
- :
- 1Ways
- :
- Plug
- :
- -
Technical Documents (1)
Also Known As
142 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 13/09/25
200 more will be available week commencing 30/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
200 more will be available week commencing 13/09/25
200 more will be available week commencing 30/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.68 (£0.82) | ( ) |
5+ | £0.51 (£0.61) | ( ) |
20+ | £0.50 (£0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.