You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300 Point Solderless Breadboard, Transparent -
PSG08690
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08690
- Order Code:
- PC02124
- Technical Datasheet:
- PSG08690 Datasheet
Product Overview
- Positive and negative power rails
- Clip in design for easy expansion
- Phosphor bronze nickel plated contacts
- Suitable for a range of wire sizes (20-29AWG)
- Transparent ABS plastic material
- Self adhesive mounting
- Dimensions (HxWxD): 9x55x84mm
Product Information
- :
- Solderless Breadboard
- :
- 300Tie Points
- :
- 2Bus Strips
- :
- 1 Terminal Strip
- :
- 3.3" x 2.16"
- :
- 84mm x 55mm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.32 (£1.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.