You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Hygro-Thermometer - 

PSG08699

PSG08699 - Digital Hygro-Thermometer
PSG08699 - Digital Hygro-Thermometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08699
Order Code:
IN08425
Product Range
-

Product Overview

Electronic hygro-thermometer with large LCD display.
  • Displays face icons that change with the temperature/humidity
  • °C/°F Selectable
  • Can be wall mounted
  • Supplied with table stand and AAA battery
  • Measuring range: Temp. - 0°C to 60°C (32°F to 140°F), humidity - 15-95% (RH)
  • Resolution: Temp. - 0.1°C (0.2°F), humidity - 1%
  • Accuracy: +/-1°C at 0°C to 50°C, +/-2°C at other temperatures

Product Information


:
0°C to +60°C

:
104mm

:
100mm

:
19mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

368 In stock Need more?

???PF_PDP_RSP_SUP???

£8.96 ( £10.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.96 (£10.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.38 (£10.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --