You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole Ciruclar Inline Speaker Plug - 

PSG08752

PSG08752 - 4 Pole Ciruclar Inline Speaker Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08752
Order Code:
CN22281

Product Overview

The PSG08752 from Pro-Singal is an 4 Pole speaker plug.
  • Inline 4 Pole locking plug
  • Screw termination
  • Supplied with 2 different size chuck cable clamps
  • Maximum cable diameter: 10mm

Product Information


:
-

:
4 Contact

:
Plug

:
Cable Mount

:
Nickel Plated Contacts

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

729 In stock

1,000 more will be available week commencing 15/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£0.87 ( £1.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --