You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 Ohm BNC Lead Nickel Plated, 0.15m -
PSG08787
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08787
- Order Code:
- AV29615
- Product Range
- Pro Signal BNC Leads
- Technical Datasheet:
- PSG08787 Datasheet
Product Range Selector (Pro Signal BNC Leads)
See all from this product rangeProduct Overview
- Zinc lock
- PVC sleeve
- Nickel connectors
- Brass terminations
- Lead: 1/0.65CU + PE + AL + 0.12CU/32B + OD6.0, 75R RG-59U
Applications
Signal Processing, Low Voltage, Installations, Live Events, Video & Vision
Product Information
- :
- BNC Plug
- :
- BNC Plug
- :
- 6"
- :
- 150mm
- :
- Black
- :
- Pro Signal BNC Leads
Technical Documents (1)
206 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
60 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.99 (£1.19) | ( ) |
5+ | £0.96 (£1.15) | ( ) |
25+ | £0.91 (£1.09) | ( ) |
50+ | £0.88 (£1.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.