You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Aerial Lead, Gold Plated, 3m -
PSG08810
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08810
- Order Code:
- AV29638
- Product Range
- Pro Signal Coaxial Leads
- Technical Datasheet:
- PSG08810 Datasheet
Product Range Selector (Pro Signal Coaxial Leads)
See all from this product rangeProduct Overview
- RG-59U - 75Ω
- PVC sleeve
- Gold plated connectors
- Lead: 1/0.65CU + PE + AL + 0.12CU/32B + 0D6.0mm
Applications
Signal Processing, Low Voltage, Installations, Live Events
Product Information
- :
- TV, Coaxial Plug
- :
- TV, Coaxial Plug
- :
- 9.9ft
- :
- 3m
- :
- Black
- :
- Pro Signal Coaxial Leads
Technical Documents (1)
Available for back order
Deliveries start from 19/07/25
Order now. Pay nothing until products are dispatched
75 more will be available week commencing 19/07/25
75 more will be available week commencing 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.78 (£2.14) | ( ) |
5+ | £1.73 (£2.08) | ( ) |
25+ | £1.64 (£1.97) | ( ) |
50+ | £1.57 (£1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.