You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toslink Optical Lead, 0.5m - 

PSG08845

PSG08845 - Toslink Optical Lead, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08845
Order Code:
AV29673
Product Range
Pro Signal Toslink Leads
Technical Datasheet:
PSG08845   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal Toslink Leads)

See all from this product range

Product Overview

A 50cm Toslink optical lead with male connectors on both ends. Suitable for use with PA systems, amplifiers, audio-visual installations and live events. It features a durable design with PVC sleeve.
  • PVC sleeve
  • Mould assembly
  • Lead: OD6.0mm

Applications

Signal Processing, Low Voltage, Installations, Live Events, Audio, Audio Visual

Product Information


:
TOSLINK Plug

:
TOSLINK Plug

:
1.6ft

:
500mm

:
Black

:
Pro Signal Toslink Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

423 In stock Need more?

???PF_PDP_RSP_SUP???

£1.78 ( £2.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.78 (£2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.35 (£1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --