You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toslink Optical Lead, 4m -
PSG08848
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08848
- Order Code:
- AV29676
- Product Range
- Pro Signal Toslink Leads
- Technical Datasheet:
- PSG08848 Datasheet
Product Range Selector (Pro Signal Toslink Leads)
See all from this product rangeProduct Overview
- PVC sleeve
- Mould assembly
- Lead: OD6.0mm
Applications
Signal Processing, Low Voltage, Installations, Live Events, Audio, Audio Visual
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Plug
- :
- 13.2ft
- :
- 4.0m
- :
- Black
- :
- Pro Signal Toslink Leads
Technical Documents (1)
225 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.88 (£3.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.