You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Quality 3.5mm Jack Stereo Audio Lead, 5m - 

PSG08862

PSG08862 - High Quality 3.5mm Jack Stereo Audio Lead, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08862
Order Code:
AV29690
Product Range
Pro Signal 3.5mm Leads
Technical Datasheet:
PSG08862   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 3.5mm Leads)

See all from this product range

Product Overview

A 5m audio lead with 3.5mm stereo jack connectors on both ends. Suitable for use with PA systems, amplifiers, microphones, phones, tablets, instrument signals, DSP and portable speakers.
  • PVC sleeve
  • Mould assembly
  • Lead: 10*0.10CU*2C + AL + 0.10CU*32 + OD4.0mm

Applications

Audio, Signal Processing, Low Voltage, Music, Installations, Live Events

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Plug

:
16.4ft

:
5m

:
Black

:
Pro Signal 3.5mm Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

62 In stock

300 more will be available week commencing 29/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.25 ( £2.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.25 (£2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.05 (£2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.88 (£2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.74 (£2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --