You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gold Plated HQ TV Aerial Lead, Plug to Plug, 10m - 

PSG08875

PSG08875 - Gold Plated HQ TV Aerial Lead, Plug to Plug, 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08875
Order Code:
AV29703
Product Range
Pro Signal Coaxial Leads
Technical Datasheet:
PSG08875   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal Coaxial Leads)

See all from this product range

Product Overview

A 10m coaxial lead with a male plug on both ends. Suitable for use with TV installations, amplifiers, transferring signals and antenna. It features a durable design with PVC sleeve.
  • PVC sleeve
  • Mould assembly
  • Gold plated connectors
  • Lead: 20/0.12CU + PE + AL + 0.12CU/48B + OD6.0mm

Applications

Signal Processing, Low Voltage, Installations, Live Events, Audio, Audio Visual

Product Information


:
TV, Coaxial Plug

:
TV, Coaxial Plug

:
33ft

:
10m

:
Dark Blue

:
Pro Signal Coaxial Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

42 In stock Need more?

???PF_PDP_RSP_SUP???

£5.55 ( £6.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.55 (£6.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.10 (£6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.70 (£5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.40 (£5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --