You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F Plug to F Plug Lead, 2m -
PSG08940
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08940
- Order Code:
- AV29768
- Product Range
- Pro Signal F Type Leads
- Technical Datasheet:
- PSG08940 Datasheet
Product Range Selector (Pro Signal F Type Leads)
See all from this product rangeProduct Overview
- PVC sleeve
- Lead: 1/l.02CU + FPE + AL + 0.12CU/64B + OD6.8mm
Applications
Signal Processing, Low Voltage, Installations
Product Information
- :
- F Type Plug
- :
- F Type Plug
- :
- 6.6ft
- :
- 2m
- :
- Dark Blue
- :
- Pro Signal F Type Leads
Technical Documents (1)
90 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
100 more will be available week commencing 17/12/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.20 (£3.84) | ( ) |
5+ | £2.90 (£3.48) | ( ) |
25+ | £2.65 (£3.18) | ( ) |
50+ | £2.44 (£2.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.