You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Pole 3.5mm Jack to 3x Phono (RCA) Lead, 0.25m - 

PSG08945

PSG08945 - 4 Pole 3.5mm Jack to 3x Phono (RCA) Lead, 0.25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08945
Order Code:
AV29773
Product Range
Pro Signal 3.5mm to RCA Leads
Technical Datasheet:
PSG08945   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 3.5mm to RCA Leads)

See all from this product range

Product Overview

A 0.25m lead with 3.5mm 4 pole jack and 3x RCA connectors. Suitable for use with PA systems, amplifiers, audiovisual signals and DSP.
  • PVC sleeve
  • Mould assembly: Red & White & Yellow
  • Lead: 0.10CU*10 + 0.10CU*16 + OD2.6mm

Applications

Audio, Signal Processing, Low Voltage, Music, Installations, Live Events

Product Information


:
3.5mm 4 Pole Jack Plug

:
Phono (RCA) Plug, x 3

:
9.6"

:
250mm

:
Black

:
Pro Signal 3.5mm to RCA Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

46 In stock Need more?

???PF_PDP_RSP_SUP???

£0.67 ( £0.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.61 (£0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --