You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gold Plated Stereo Phono (RCA) Lead, 1.5m - 

PSG08952

PSG08952 - Gold Plated Stereo Phono (RCA) Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08952
Order Code:
AV29780
Product Range
Pro Signal RCA Leads
Technical Datasheet:
PSG08952   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal RCA Leads)

See all from this product range

Product Overview

A 1.5m lead with 2x RCA connectors at both ends. Suitable for use with PA systems, amplifiers, DSP, instrument signals and home audio.
  • PVC sleeve
  • Gold plated connectors
  • Mould assembly: Red & Black
  • Lead: 0.12CU*10 + PE + AL + 0.12CU*48B + OD5.0mm

Applications

Audio, Signal Processing, Low Voltage, Music, Installations, Live Events

Product Information


:
Phono (RCA) Plug, x 2

:
Phono (RCA) Plug, x 2

:
5.7ft

:
1.5m

:
Black

:
Pro Signal RCA Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

442 In stock Need more?

???PF_PDP_RSP_SUP???

£4.77 ( £5.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.77 (£5.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --