You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 3.5mm Plug to Socket Extension Lead, 1m -
PSG08976
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08976
- Order Code:
- AV29804
- Product Range
- Pro Signal 3.5mm Leads
- Technical Datasheet:
- PSG08976 Datasheet
Product Range Selector (Pro Signal 3.5mm Leads)
See all from this product rangeProduct Overview
- PVC sleeve
- Mould assembly
- Lead: 10/0.10CU*2C + 28/0.10CU + OD3.5mm
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- 3.5mm Stereo Jack Socket
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- Pro Signal 3.5mm Leads
Technical Documents (1)
546 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 05/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
500 more will be available week commencing 05/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.40 (£0.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























