You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo 3.5mm Plug to Socket Extension Lead, 2m, White - 

PSG08992

PSG08992 - Stereo 3.5mm Plug to Socket Extension Lead, 2m, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08992
Order Code:
AV29820
Product Range
Pro Signal 3.5mm Leads
Technical Datasheet:
PSG08992   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 3.5mm Leads)

See all from this product range

Product Overview

A 2m audio lead with 3.5mm stereo jack and a stereo 3.5mm socket connectors. Suitable for use with PA systems, amplifiers, microphones, phones, tablets, instrument signals, DSP and portable speakers.
  • PVC sleeve
  • Lead: 7/0.10CU*3C + OD3.0mm

Applications

Audio, Signal Processing, Low Voltage, Music, Installations, Live Events

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Socket

:
6.6ft

:
2m

:
White

:
Pro Signal 3.5mm Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

68 In stock Need more?

???PF_PDP_RSP_SUP???

£0.83 ( £1.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --