You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono 3.5mm Plug to Plug Lead, 1.2m -
PSG09003
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG09003
- Order Code:
- AV29831
- Product Range
- Pro Signal 3.5mm Leads
- Technical Datasheet:
- PSG09003 Datasheet
Product Range Selector (Pro Signal 3.5mm Leads)
See all from this product rangeProduct Overview
- PVC sleeve
- Plastic connector housing
- Lead: 10/0.10CU + 28/0.10CU + OD3.0mm
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- 3.5mm Mono Jack Plug
- :
- 3.5mm Mono Jack Plug
- :
- 3.9ft
- :
- 1.2m
- :
- Black
- :
- Pro Signal 3.5mm Leads
Technical Documents (1)
785 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
1,000 more will be available week commencing 23/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.46 (£0.55) | ( ) |
5+ | £0.42 (£0.50) | ( ) |
25+ | £0.39 (£0.47) | ( ) |
50+ | £0.36 (£0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.