You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono RCA Phono Lead, 20m -
PSG09016
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG09016
- Order Code:
- AV29844
- Product Range
- Pro Signal RCA Leads
- Technical Datasheet:
- PSG09016 Datasheet
Product Range Selector (Pro Signal RCA Leads)
See all from this product rangeProduct Overview
- PVC sleeve
- Plastic connector housing
- Lead: 1/0.5CU + PE + AL + 0.12CU*32B + OD5.0mm
Applications
Signal Processing, Low Voltage, Installations, Live Events, Audio, Audio Visual
Product Information
- :
- Phono (RCA) Plug
- :
- Phono (RCA) Plug
- :
- 65.6ft
- :
- 20m
- :
- Black
- :
- Pro Signal RCA Leads
Technical Documents (1)
91 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.50 (£6.60) | ( ) |
5+ | £5.10 (£6.12) | ( ) |
25+ | £4.75 (£5.70) | ( ) |
50+ | £4.40 (£5.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.