You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mono Gold Plated Phono (RCA) Lead, 2m - 

PSG09064

PSG09064 - Mono Gold Plated Phono (RCA) Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG09064
Order Code:
AV29892
Product Range
Pro Signal RCA Leads
Technical Datasheet:
PSG09064   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal RCA Leads)

See all from this product range

Product Overview

A 2m RCA mono lead with gold plated male connectors on both ends. Suitable for use with PA systems, amplifiers, audio-visual installations and unbalanced signals. It features a durable design with PVC sleeve.
  • PVC sleeve
  • Gold plated connectors
  • Lead: 1/0.65CU + PE + AL + 0.12CU/32B + OD6.0mm

Applications

Signal Processing, Low Voltage, Installations, Live Events, Audio, Audio Visual

Product Information


:
Phono (RCA) Plug

:
Phono (RCA) Plug

:
6.6ft

:
2m

:
Black

:
Pro Signal RCA Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

69 In stock

100 more will be available week commencing 13/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.20 ( £3.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.20 (£3.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.90 (£3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.47 (£2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --