You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 3.5mm Plug to 2x Phono (RCA) Lead, White, 1.5m -
PSG09079
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG09079
- Order Code:
- AV29907
- Product Range
- Pro Signal 3.5mm to RCA Leads
- Technical Datasheet:
- PSG09079 Datasheet
Product Range Selector (Pro Signal 3.5mm to RCA Leads)
See all from this product rangeProduct Overview
- PVC sleeve
- Red & White connectors
- Lead: 0.10CU*10 + 0.10CU*10 + OD2.6mm
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- Phono (RCA) Plug, x 2
- :
- 4.9ft
- :
- 1.5m
- :
- White
- :
- Pro Signal 3.5mm to RCA Leads
Technical Documents (1)
107 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.90 (£1.08) | ( ) |
5+ | £0.82 (£0.98) | ( ) |
25+ | £0.75 (£0.90) | ( ) |
50+ | £0.69 (£0.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.