You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 Ohm BNC Crimp Plug, Brass - RG59U Cable, Pack of 25 -
PSG09088
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG09088
- Order Code:
- CN23497
- Product Range
- Pro Signal 75 Ohm BNC Crimp Plug Series
Product Range Selector (Pro Signal 75 Ohm BNC Crimp Plug Series)
See all from this product rangeProduct Overview
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- RG59
- :
- Brass
- :
- -
- :
- -
- :
- Cable Mount
- :
- Pro Signal 75 Ohm BNC Crimp Plug Series
Technical Documents (0)
77 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 29/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
200 more will be available week commencing 29/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 3+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.90 (£19.08) | ( ) |
| 3+ | £15.20 (£18.24) | ( ) |
| 20+ | £12.72 (£15.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























