You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Contacts, 7m Black - 

PSG3007-HDMI-7

PSG3007-HDMI-7 - Premium High Speed 4K UHD HDMI Lead with Ethernet, Male to Male, Gold Contacts, 7m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3007-HDMI-7
Order Code:
AV27858
Product Range
-
Technical Datasheet:
PSG3007-HDMI-7   Datasheet
See all Technical Docs

Product Overview

  • Premium 4K HDMI 2.0 cable with Ethernet
  • Supports transfer rates up to 18Gb/s @60Hz

Product Information


:
HDMI A Plug

:
HDMI A Plug

:
23ft

:
7m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

270 In stock

250 more will be available week commencing 15/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£8.80 ( £10.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.80 (£10.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.40 (£10.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.90 (£9.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.55 (£9.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --