You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K HDMI 2.0 Audio Extractor with Up/Down Scaler - 

PSG3026

PSG3026 - 4K HDMI 2.0 Audio Extractor with Up/Down Scaler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3026
Order Code:
AV27892
Technical Datasheet:
PSG3026   Datasheet
See all Technical Docs

Product Overview

  • Supports HDMI 2.0, HDCP 2.2, 4K @ 60Hz 4:4:4 18Gbps (6Gbps per colour), 3D, HDR
  • Extract 4K HDMI audio and outputs to a multi-channel digital or analogue audio signal
  • Route HDMI audio simultaneously via S/PDIF and 3.5mm stereo audio outputs
  • Supports uncompressed audio such as LPCM
  • 1080p to 4K upscale and 4K to 1080p downscale
  • HDCP 2.2 convert to HDCP 1.4, 4K 4:4:4 convert to 4:2:0
  • Audio output support up to 7.1 channel
  • Supports CEC pass-through
  • EDID management, 2/5.1/7.1 patched EDID
  • 5-Way joystick switch for full OSD operation
  • HDMI audio output: LPCM7.1 @ 192KHz, Dolby TrueHD, DTS-HD MA
  • Input: HDMI
  • Outputs: 2x HDMI, optical out, analogue stereo out

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£77.00 ( £92.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £77.00 (£92.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £72.00 (£86.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --