You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Wireless Stereo Headphones, Black -
PSG3065
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3065
- Order Code:
- AV28182
- Product Range
- -
Product Overview
- Integrated FM Radio and MicroSD slot for direct music playback, supports MicroSD cards upto 32GB
- Built-in microphone with one key call answering
- Rotary dial for music control and call answer/end button
- 3.5mm Aux connection for wired use (cable not included)
- Bluetooth v5.0 technology with 10m wireless range
- 300mAh Li-ion rechargeable battery, charges via USB (5V DC, 1A)
- Fully charged in approx. 2 hours, provides up to 260 hours standby time
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 40mm
- :
- -
- :
- -
Technical Documents (1)
24 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.80 (£8.16) | ( ) |
3+ | £6.60 (£7.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.