You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim 3.5mm Stereo Jack Plug to Plug Lead, 5m Black -
PSG3067-5M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3067-5M
- Order Code:
- AV28215
- Product Range
- Pro Signal Slim 3.5mm Stereo Leads
Product Range Selector (Pro Signal Slim 3.5mm Stereo Leads)
See all from this product rangeProduct Overview
- 3.5mm Stereo jack plug to plug lead
- Slim flexible cable with slim connector bodies
- Ideal for recessed jack connections
- Gold plated contacts
Product Information
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- Pro Signal Slim 3.5mm Stereo Leads
Technical Documents (0)
73 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.90 (£2.28) | ( ) |
3+ | £1.65 (£1.98) | ( ) |
25+ | £1.45 (£1.74) | ( ) |
50+ | £1.32 (£1.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.