You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim 3.5mm Stereo Plug to 2x 3.5mm Stereo Socket Splitter Lead, 0.5m Black - 

PSG3101-0.5M

PSG3101-0.5M - Slim 3.5mm Stereo Plug to 2x 3.5mm Stereo Socket Splitter Lead, 0.5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3101-0.5M
Order Code:
AV28243
Product Range
Pro Signal 3.5mm Slim Splitter Leads

Product Range Selector (Pro Signal 3.5mm Slim Splitter Leads)

See all from this product range

Product Overview

Slimline adaptor cable that can be used to split and extend the connection between portable music & media players via a standard 3.5mm connection. Provides two 3.5mm stereo sockets, ideal for splitting an audio signal between two headsets.
  • 3.5mm male to 2x female extension cable
  • Slimline cable and PVC moulding
  • Gold plated connections

Contents

Lead only

Product Information


:
19.7"

:
0.5m

:
Black

:
Pro Signal 3.5mm Slim Splitter Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

285 In stock Need more?

???PF_PDP_RSP_SUP???

£0.93 ( £1.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.93 (£1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --