You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim 2x Phono (RCA) Plug to 2x Phono Plug Lead, 10m Black -
PSG3140-10M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3140-10M
- Order Code:
- AV28282
- Product Range
- Pro Signal Slim Phono (RCA) Leads
Product Range Selector (Pro Signal Slim Phono (RCA) Leads)
See all from this product rangeProduct Overview
- Colour coded red & white RCA connections
- Slimline cable and PVC moulding
- Gold plated connections
Contents
Lead only
Product Information
- :
- 33ft
- :
- 10m
- :
- Black
- :
- Pro Signal Slim Phono (RCA) Leads
Technical Documents (0)
123 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.40 (£2.88) | ( ) |
| 3+ | £2.31 (£2.77) | ( ) |
| 25+ | £2.20 (£2.64) | ( ) |
| 50+ | £2.12 (£2.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























