You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack Slim Extension Lead with Aluminium Headshells, 2m Black - 

PSG3224-2M

PSG3224-2M - 3.5mm Stereo Jack Slim Extension Lead with Aluminium Headshells, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3224-2M
Order Code:
AV28366
Product Range
Pro Signal 3.5mm Slim Extension Leads

Product Range Selector (Pro Signal 3.5mm Slim Extension Leads)

See all from this product range

Product Overview

Slimline adaptor cable that can be used to extend the connection between most portable media devices, such as iPods and MP3 players via the standard 3.5mm headphone socket. Features high quality aluminium headshells with gold plated connections.
  • 3.5mm male to female extension cable
  • Durable aluminium connectors and slimline cable
  • Gold plated connections

Contents

Lead only

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Socket

:
6.6ft

:
2m

:
Black

:
Pro Signal 3.5mm Slim Extension Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

190 In stock Need more?

???PF_PDP_RSP_SUP???

£1.38 ( £1.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.38 (£1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.15 (£1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.06 (£1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --