You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim High Speed 4K UHD 60Hz HDMI Lead with Ethernet, Male to Male, 0.5m Black -
PSG3254-HDMI-0.5
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3254-HDMI-0.5
- Order Code:
- AV28467
- Product Range
- Pro Signal Slim 4K 60Hz HDMI Leads
Product Range Selector (Pro Signal Slim 4K 60Hz HDMI Leads)
See all from this product rangeProduct Overview
- Slim, easy to conceal HDMI cable
- Low profile black PVC HDMI connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 19.7"
- :
- 500mm
- :
- Black
- :
- Pro Signal Slim 4K 60Hz HDMI Leads
Technical Documents (0)
378 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 09/09/25
250 more will be available week commencing 15/10/25
500 more will be available week commencing 08/11/25
250 more will be available week commencing 09/09/25
250 more will be available week commencing 15/10/25
500 more will be available week commencing 08/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.32 (£2.78) | ( ) |
3+ | £2.20 (£2.64) | ( ) |
25+ | £2.05 (£2.46) | ( ) |
50+ | £1.98 (£2.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.