You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to HDMI Cable, 2m Black -
PSG3264
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3264
- Order Code:
- AV28477
- Product Range
- Pro Signal Mini DisplayPort to HDMI
Product Range Selector (Pro Signal Mini DisplayPort to HDMI)
See all from this product rangeProduct Overview
- Connect a mini DisplayPort device to a HD display
- 1080p Full HD resolution support
- 60Hz Refresh rate
Product Information
- :
- Mini DisplayPort Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- Pro Signal Mini DisplayPort to HDMI
Technical Documents (0)
167 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 26/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
20 more will be available week commencing 26/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.50 (£6.60) | ( ) |
3+ | £5.20 (£6.24) | ( ) |
25+ | £4.90 (£5.88) | ( ) |
50+ | £4.70 (£5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.