You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Female-to-Female Panel Mount Adaptor Lead, 300mm Black -
PSG3288
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3288
- Order Code:
- AV28693
- Product Range
- Pro Signal Panel Mount HDMI Extension Leads
- Technical Datasheet:
- PSG3288 Datasheet
Product Range Selector (Pro Signal Panel Mount HDMI Extension Leads)
See all from this product rangeProduct Overview
- HDMI socket to socket adaptor lead
- Suitable for wallplates, floor boxes and other AV installations
- Compliant with HDMI 1.4
- Can be used as a coupler
- Nickel plated connectors with rubber moulding
Applications
Audio Visual, Consumer Electronics, Multimedia, Hobby & Education, Installations
Product Information
- :
- HDMI A Socket Panel Mount
- :
- HDMI A Socket
- :
- 0.98ft
- :
- 0.3m
- :
- Black
- :
- Pro Signal Panel Mount HDMI Extension Leads
Technical Documents (1)
827 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.87 (£2.24) | ( ) |
3+ | £1.78 (£2.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.