You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB B Female to USB A Female Panel Mount Adaptor Lead, 500mm Black -
PSG3301
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3301
- Order Code:
- AV28706
- Technical Datasheet:
- PSG3301 Datasheet
Product Range Selector (Pro Signal Panel Mount USB Adaptor Leads)
See all from this product rangeProduct Overview
- USB B socket to USB A socket adaptor lead
- Suitable for wallplates, floor boxes as part of multimedia & PC installations
- Compact moulded design
- Nickel plated connectors with rubber moulding
Product Information
- :
- USB 2.0 B Socket, Panel Mount
- :
- USB 2.0 A Socket
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- Pro Signal Panel Mount USB Adaptor Leads
Technical Documents (1)
841 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.27 (£1.52) | ( ) |
3+ | £1.21 (£1.45) | ( ) |
25+ | £1.14 (£1.37) | ( ) |
50+ | £1.10 (£1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.