You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Female to Female Panel Mount Adaptor Lead, 500mm Black -
PSG3306
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3306
- Order Code:
- AV28711
- Product Range
- Pro Signal Panel Mount 3.5mm Adaptor Leads
- Technical Datasheet:
- PSG3306 Datasheet
Product Range Selector (Pro Signal Panel Mount 3.5mm Adaptor Leads)
See all from this product rangeProduct Overview
- 3.5mm Stereo jack socket to socket adaptor lead
- Suitable for wallplates, floor boxes and other AV installations
- Compact moulded design
- Requires a Ø6mm hole cut-out (fixing nut supplied)
- Nickel plated connectors
Product Information
- :
- 3.5mm Stereo Jack Socket
- :
- 3.5mm Stereo Jack Socket, Panel Mount
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- Pro Signal Panel Mount 3.5mm Adaptor Leads
Technical Documents (1)
546 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.20 (£1.44) | ( ) |
3+ | £1.08 (£1.30) | ( ) |
25+ | £0.99 (£1.19) | ( ) |
50+ | £0.92 (£1.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.