You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to 4K 30Hz HDMI Male Adaptor Lead, 1m Black -
PSG3313
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3313
- Order Code:
- AV28897
- Product Range
- Pro Signal USB-C to 4K HDMI
- Technical Datasheet:
- PSG3313 Datasheet
Product Range Selector (Pro Signal USB-C to 4K HDMI)
See all from this product rangeProduct Overview
- Supports video resolutions up to 4K (30Hz)
- Plug and play operation
- Reversible USB-C connector for hassle-free connection
- Metal headshells with PVC strain reliefs
Product Information
- :
- USB 3.1 Type C Plug
- :
- HDMI A Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Pro Signal USB-C to 4K HDMI
Technical Documents (1)
146 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.20 (£11.04) | ( ) |
3+ | £8.50 (£10.20) | ( ) |
25+ | £7.90 (£9.48) | ( ) |
50+ | £7.40 (£8.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.