You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 4K HDMI and 1080p VGA 2-in-1 Video Adaptor, - 

PSG3317

PSG3317 - USB-C to 4K HDMI and 1080p VGA 2-in-1 Video Adaptor,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3317
Order Code:
AV28901
Product Range
-

Product Overview

Ideal for travel and BYOD applications, this convenient 2-in-1 video adaptor allows you to easily add either a HDMI or VGA display output to a USB-C enabled device.
  • Compact and convenient 2-in-1 output design
  • Connect either a HDMI or VGA display to a USB-C enabled smartphone or laptop
  • VGA Output supports resolutions up to 1080p Full HD @60Hz
  • HDMI Output supports resolutions up to 4K UHD @30Hz
  • Durable metal housing with PVC strain reliefs

Product Information


:
USB 3.1 Type C

:
1Ways

:
Plug

:
-

:
2Ways

:
Receptacle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

506 In stock Need more?

???PF_PDP_RSP_SUP???

£11.25 ( £13.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.25 (£13.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.30 (£12.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --