You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed AOC 4K UHD 18Gbps HDMI Active Fibre Optic Lead, 20m -
PSG3330-HDMI-20M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3330-HDMI-20M
- Order Code:
- AV28914
- Product Range
- Pro Signal AOC HDMI Leads
- Technical Datasheet:
- PSG3330-HDMI-20M Datasheet
Product Range Selector (Pro Signal AOC HDMI Leads)
See all from this product rangeProduct Overview
- Capable of transmitting HDMI signals up to 20m
- Supports video resolutions up to 4K UHD (4:4:4)
- Video bandwidth up to 18Gb/s @60Hz
- Metal headshells with laser etched descriptions
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 65.62ft
- :
- 20m
- :
- Black
- :
- Pro Signal AOC HDMI Leads
Technical Documents (1)
259 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 09/09/25
150 more will be available week commencing 14/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
50 more will be available week commencing 09/09/25
150 more will be available week commencing 14/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.00 (£64.80) | ( ) |
3+ | £51.00 (£61.20) | ( ) |
25+ | £47.50 (£57.00) | ( ) |
50+ | £46.00 (£55.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.