You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to DisplayPort Lead, 1.8m Black -
PSG3330
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3330
- Order Code:
- AV28735
- Technical Datasheet:
- PSG3330 Datasheet
Product Overview
- Supports resolutions up to 4Kx2K UHD @60Hz
- High quality aluminium alloy headshells
- Reversible USB-C connector
- Gold plated connections
Product Information
- :
- DisplayPort Plug
- :
- USB 2.0 Type C Plug
- :
- 5.91ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.22 (£15.86) | ( ) |
3+ | £12.28 (£14.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.